AC power cable assembly featuring an IL/3G connector (Type A) and a C5 connector (Type B), with male-to-female gender and crimp-crimp contact termination. Constructed with a durable Polyvinyl Chloride jacket and 18 AWG wire, this assembly supports a maximum current rating of 2.5 A and a voltage rating of 250 V. Operating within a temperature range of -20 °C to 70 °C, it adheres to HD-21 standards.
Feller 3317 technical specifications.
| Connector Type A | IL/3G |
| Connector Type B | C5 |
| Gender | M-F |
| Contact Termination | Crimp-Crimp |
| Jacket Material | Polyvinyl Chloride |
| Wire Size | 18AWG |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Max Current Rating | 2.5A |
| Max Voltage Rating | 250 |
| Standards | HD-21 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Feller 3317 to view detailed technical specifications.
No datasheet is available for this part.