Feller 3317-210-0-2001 technical specifications.
| Connector Type A | IL/3G |
| Connector Type B | C5 |
| Gender | M-F |
| Contact Termination | Crimp-Crimp |
| Jacket Material | Polyvinyl Chloride |
| Wire Size | 18AWG |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Max Current Rating | 2.5A |
| Max Voltage Rating | 250 |
| Standards | HD-21 |
Download the complete datasheet for Feller 3317-210-0-2001 to view detailed technical specifications.
No datasheet is available for this part.