The Feller 3447-242 is a power cord assembly with IL/3 and C13M connectors, terminated with crimp-crimp connections. It features a 16AWG wire size and is rated for a maximum operating temperature of 105°C. The assembly has a maximum current rating of 10A and a maximum voltage rating of 250V.
Feller 3447-242 technical specifications.
| Connector Type A | IL/3 |
| Connector Type B | C13M |
| Gender | PL-F |
| Contact Termination | Crimp-Crimp |
| Jacket Material | Polyvinyl Chloride |
| Wire Size | 16AWG |
| Max Operating Temperature | 105°C |
| Max Current Rating | 10A |
| Max Voltage Rating | 250 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Feller 3447-242 to view detailed technical specifications.
No datasheet is available for this part.