Feller 4801-B50-0-6002 technical specifications.
| Connector Type A | C18 |
| Connector Type B | C7 |
| Gender | M-F |
| Contact Termination | Crimp-Crimp |
| Jacket Material | Polyvinyl Chloride |
| Wire Size | 18AWG |
| Max Operating Temperature | 70°C |
| Max Current Rating | 2.5A |
| Max Voltage Rating | 250V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Feller 4801-B50-0-6002 to view detailed technical specifications.
No datasheet is available for this part.