Feller 5317 technical specifications.
| Connector Type A | 498GJ |
| Connector Type B | C5 |
| Gender | PL-F |
| Contact Termination | Crimp-Crimp |
| Jacket Material | Polyvinyl Chloride |
| Wire Size | 18AWG |
| Max Operating Temperature | 60°C |
| Max Current Rating | 7A |
| Max Voltage Rating | 125 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Feller 5317 to view detailed technical specifications.
No datasheet is available for this part.