Feller 5438-349 technical specifications.
| Connector Type A | NEMA 5-15 |
| Connector Type B | C15W |
| Gender | PL-RCP |
| Contact Termination | Crimp-Crimp |
| Jacket Material | Polyvinyl Chloride |
| Wire Size | 16AWG |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 13A |
| Max Voltage Rating | 125V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Feller 5438-349 to view detailed technical specifications.
No datasheet is available for this part.