Feller 7917-21V-0-6001 technical specifications.
| Cable Length (m) | 2 |
| Maximum Outer Diameter (mm) | 2.3 |
| Connector Type A | CEE 7/VII |
| Connector Type B | EN60320/C5 |
| Gender | M-F |
| Contact Termination | Crimp |
| Jacket Material | Polyvinyl Chloride |
| Max Current Rating | 2.5A |
| Max Voltage Rating | 250 |
| Cage Code | 4CPU6 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Feller 7917-21V-0-6001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.