Feller 8941-24V-0-5001 technical specifications.
| Connector Type A | PRC/3/16 |
| Connector Type B | C19 |
| Gender | M-F |
| Contact Termination | Crimp-Crimp |
| Wire Size | 15AWG |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Max Current Rating | 16A |
| Max Voltage Rating | 250V |
| Standards | HD-21 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Feller 8941-24V-0-5001 to view detailed technical specifications.
No datasheet is available for this part.