
Fellowes 01880 technical specifications.
| Color | White, Grey |
| Depth | 95mm |
| Height | 375mm |
| Mount | Box |
| Width | 285mm |
| RoHS | Not Compliant |
Download the complete datasheet for Fellowes 01880 to view detailed technical specifications.
No datasheet is available for this part.