Fellowes 9169701 technical specifications.
| Color | Grey |
| Depth | 203mm |
| Height | 324mm |
| Mount | Holder |
| Width | 232mm |
| RoHS | Not Compliant |
Download the complete datasheet for Fellowes 9169701 to view detailed technical specifications.
No datasheet is available for this part.