The TPRH4D28-1R2M is a 1.2uH wirewound inductor with 20% tolerance, suitable for surface mount applications. It has a maximum DC current rating of 2.56A and a maximum saturation current of 2.56A. The inductor's maximum DC resistance is 0.0236 ohms. The device measures 5mm in length, 3mm in height, and 5mm in depth. Operating temperature range is from -40°C to 105°C.
Feng-Jui Technology TPRH4D28-1R2M technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 1.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 2.56A |
| Maximum Saturation Current | 2.56A |
| Max DC Resistance | 0.0236Ohm |
| Product Length | 5mm |
| Height | 3mm |
| Product Depth | 5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Feng-Jui Technology TPRH4D28-1R2M to view detailed technical specifications.
No datasheet is available for this part.