The TPRH4D28-2R7N is a 2.7uH wirewound power inductor from Feng-Jui Technology. It has a tolerance of 30% and can handle a maximum DC current of 1.6A. The inductor's maximum DC resistance is 0.0433 ohms. It measures 5x3x5mm in size and operates over a temperature range of -40 to 105C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Inductance | 2.7uH |
| Tolerance | 30% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.6A |
| Maximum Saturation Current | 1.6A |
| Max DC Resistance | 0.0433Ohm |
| Product Length | 5mm |
| Height | 3mm |
| Product Depth | 5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |