This 6.8uH wirewound inductor features a 20% tolerance and can handle a maximum DC current of 1.12A. The device has a maximum DC resistance of 0.1089 ohms and is designed for surface mount applications. The inductor measures 5mm in length, 3mm in height, and 5mm in depth, and operates within a temperature range of -40 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Inductance | 6.8uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.12A |
| Maximum Saturation Current | 1.12A |
| Max DC Resistance | 0.1089Ohm |
| Product Length | 5mm |
| Height | 3mm |
| Product Depth | 5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |