Fenghua (Hk) Electronics 0201B152K500NT technical specifications.
| Number of Terminals | 2 |
| Width | 0.3 |
| Length | 0.6 |
| Capacitance | 0.0015 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | SIZE(ULTRA-SMALL) |
| Height | 0.3 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fenghua (Hk) Electronics 0201B152K500NT to view detailed technical specifications.
No datasheet is available for this part.