The 0603B472K500NT ceramic capacitor from Fenghua (Hk) Electronics is a multilayer ceramic capacitor with a capacitance of 0.0047uF and a DC rated voltage of 50V. It has a series designation of SIZE(X7R) and a package type of 0603. The capacitor is designed for operation within a temperature range of -55 to 125 degrees Celsius. It is a 2-terminal component with dimensions of 0.8mm in width and 1.6mm in length, and 0.8mm in height.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.8 |
| Length | 1.6 |
| Manufacturer Series | 0603 |
| Capacitance | 0.0047 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | SIZE(X7R) |
| Height | 0.8 |
| Eccn Code | EAR99 |
| HTS Code | 8532.24.00.20 |
| REACH | unknown |
| Military Spec | False |