This ceramic capacitor has a capacitance of 47nF and a DC rated voltage of 50V. It is a high power component with a max operating temperature of 125°C and a min operating temperature of -55°C. The capacitor is packaged in a 1206 size and has a height of 1.25mm and a length of 3.2mm.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Capacitance | 0.000047 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | SIZE(CQ)HIGH POWER |
| Height | 1.25 |
| Eccn Code | EAR99 |
| HTS Code | 8532.24.00.20 |
| REACH | unknown |
| Military Spec | False |