Fenghua (Hk) Electronics CT4-0805B104K500PF3 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.8 |
| Length | 4.2 |
| Capacitance | 0.1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | CT4 |
| Height | 3.8 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fenghua (Hk) Electronics CT4-0805B104K500PF3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.