The FHW0805UCR22JGT is a general purpose inductor from Fenghua (Hk) Electronics. It has a nominal inductance of 0.22uH and a minimum quality factor of 40. The inductor is rated for a maximum current of 0.4A and has a DC resistance of 1.05 ohms. It is designed for use in RF applications and has a self resonance frequency of 850kHz. The inductor is available in a 0805 chip package and is suitable for surface mount applications. It can operate over a temperature range of -40 to 125 degrees Celsius.
Fenghua (Hk) Electronics FHW0805UCR22JGT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 2 |
| Tolerance | 5 |
| Package Width | 1.2 |
| Package Height | 1.52 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.22 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 1.05 |
| Rated Current-Max | 0.4 |
| Test Frequency | 100 |
| Self Resonance Frequency | 850 |
| Quality Factor-Min (at L-nom) | 40 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fenghua (Hk) Electronics FHW0805UCR22JGT to view detailed technical specifications.
No datasheet is available for this part.