This is a general purpose inductor with a nominal inductance of 1.5uH and a minimum quality factor of 12. It has a maximum rated current of 0.4A and a DC resistance of 1.2. The inductor is available in a 0805 package and is suitable for RF applications. It has a self-resonance frequency of 300 and is not shielded. The operating temperature range is from -40 to 85 degrees Celsius.
Fenghua (Hk) Electronics FHW0805UF1R5JST technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 2 |
| Tolerance | 5 |
| Package Width | 1.2 |
| Package Height | 1.52 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1.5 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 1.2 |
| Rated Current-Max | 0.4 |
| Test Frequency | 7.96 |
| Self Resonance Frequency | 300 |
| Manufacturer Series | 0805UF |
| Quality Factor-Min (at L-nom) | 12 |
| Series | FHW(FERRITE) |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fenghua (Hk) Electronics FHW0805UF1R5JST to view detailed technical specifications.
No datasheet is available for this part.