This general purpose inductor from Fenghua (Hk) Electronics features a nominal inductance of 18uH, a minimum quality factor of 12, and a maximum operating temperature of 85 degrees Celsius. The inductor is available in a 1008 package with a length of 2.5mm, a width of 2mm, and a height of 2.1mm. It has a dual-ended terminal placement and is not shielded, making it suitable for RF inductor applications.
Fenghua (Hk) Electronics FHW1008IF180JST technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 2.5 |
| Tolerance | 5 |
| Package Width | 2 |
| Package Height | 2.1 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 18 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 3 |
| Rated Current-Max | 0.13 |
| Test Frequency | 2.52 |
| Self Resonance Frequency | 20 |
| Manufacturer Series | 1008IF |
| Quality Factor-Min (at L-nom) | 12 |
| Series | FHW(FERRITE) |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fenghua (Hk) Electronics FHW1008IF180JST to view detailed technical specifications.
No datasheet is available for this part.