This general purpose inductor from Fenghua (Hk) Electronics features a shielded design and a maximum rated current of 0.18A. The inductor has a nominal inductance of 1000uH and a DC resistance of 6. It is suitable for use as a power inductor and is packaged in a 2929 type package.
Fenghua (Hk) Electronics MS74-102MT technical specifications.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Package Length | 7.3 |
| Tolerance | 20 |
| Package Width | 7.3 |
| Package Height | 4.2 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1000 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 6 |
| Rated Current-Max | 0.18 |
| Test Frequency | 0.001 |
| Manufacturer Series | MS |
| Series | MS(POWER INDUCTOR) |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fenghua (Hk) Electronics MS74-102MT to view detailed technical specifications.
No datasheet is available for this part.