This general purpose inductor features a nominal inductance of 3.3uH and a maximum rated current of 6.4A. It has a dual ended terminal placement and is shielded for reduced electromagnetic interference. The inductor is designed for power applications and has a self resonance frequency of 65Hz. It is available in a 5036 package type with a length of 12.7mm, width of 9.2mm, and height of 5mm.
Fenghua (Hk) Electronics PBO3316-3R3MT technical specifications.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Package Length | 12.7 |
| Tolerance | 20 |
| Package Width | 9.2 |
| Package Height | 5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 3.3 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.015 |
| Rated Current-Max | 6.4 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 65 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fenghua (Hk) Electronics PBO3316-3R3MT to view detailed technical specifications.
No datasheet is available for this part.