This general purpose inductor is a dual-ended component with a nominal inductance of 18uH and a maximum rated current of 1.25A. It has a DC resistance of 0.15 ohms and is not shielded. The inductor is designed for use in power applications and has a package length, width, and height of 5.8mm, 5.2mm, and 4.5mm, respectively. It is manufactured by Fenghua (Hk) Electronics and has a tolerance of 20%. The inductor is available in a 2320 package type.
Fenghua (Hk) Electronics PIO54-180MT technical specifications.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Package Length | 5.8 |
| Tolerance | 20 |
| Package Width | 5.2 |
| Package Height | 4.5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 18 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.15 |
| Rated Current-Max | 1.25 |
| Test Frequency | 0.1 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fenghua (Hk) Electronics PIO54-180MT to view detailed technical specifications.
No datasheet is available for this part.