The PIO54-270MT is a general purpose inductor from Fenghua (Hk) Electronics. It features a nominal inductance of 27uH, a DC resistance of 0.2 Ohm, and a maximum rated current of 0.95A. The inductor is dual-ended and has a package type of 2320. It is not shielded and is intended for use as a power inductor.
Fenghua (Hk) Electronics PIO54-270MT technical specifications.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Package Length | 5.8 |
| Tolerance | 20 |
| Package Width | 5.2 |
| Package Height | 4.5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 27 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.2 |
| Rated Current-Max | 0.95 |
| Test Frequency | 0.1 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fenghua (Hk) Electronics PIO54-270MT to view detailed technical specifications.
No datasheet is available for this part.