The PIO54-330MT is a general purpose inductor from Fenghua (Hk) Electronics. It has a nominal inductance of 33uH and a DC resistance of 0.22 Ohm. The inductor is rated for a maximum current of 0.9A and is available in a 2320 package with dual-ended terminal placement. The inductor is not shielded and is intended for use as a power inductor.
Fenghua (Hk) Electronics PIO54-330MT technical specifications.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Package Length | 5.8 |
| Tolerance | 20 |
| Package Width | 5.2 |
| Package Height | 4.5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 33 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.22 |
| Rated Current-Max | 0.9 |
| Test Frequency | 0.1 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fenghua (Hk) Electronics PIO54-330MT to view detailed technical specifications.
No datasheet is available for this part.