The PIO54-390MT is a general purpose inductor with a nominal inductance of 39uH and a DC resistance of 0.3 Ohm. It has a maximum rated current of 0.8A and is available in a 2320 package with dual ended terminal placement. This inductor is not shielded and is intended for use as a power inductor.
Fenghua (Hk) Electronics PIO54-390MT technical specifications.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Package Length | 5.8 |
| Tolerance | 20 |
| Package Width | 5.2 |
| Package Height | 4.5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 39 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.3 |
| Rated Current-Max | 0.8 |
| Test Frequency | 0.1 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fenghua (Hk) Electronics PIO54-390MT to view detailed technical specifications.
No datasheet is available for this part.