The PIO54-471KT is a general purpose inductor with a nominal inductance of 470uH and a tolerance of 10%. It has a maximum rated current of 0.25A and a DC resistance of 2.5 ohms. The inductor is not shielded and is designed for power inductor applications. It is available in a 2320 package type with a length of 5.8mm, width of 5.2mm, and height of 4.5mm. The inductor has dual ended terminal placement.
Fenghua (Hk) Electronics PIO54-471KT technical specifications.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Package Length | 5.8 |
| Tolerance | 10 |
| Package Width | 5.2 |
| Package Height | 4.5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 470 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 2.5 |
| Rated Current-Max | 0.25 |
| Test Frequency | 0.001 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fenghua (Hk) Electronics PIO54-471KT to view detailed technical specifications.
No datasheet is available for this part.