This is a general purpose inductor with a nominal inductance of 680uH, DC resistance of 3.5Ohm, and a maximum rated current of 0.18A. It has a package size of 5.8x5.2x4.5mm and is dual-ended. The inductor is not shielded and is designed for power inductor applications. It is available from Fenghua (Hk) Electronics as part number PIO54-681KT.
Fenghua (Hk) Electronics PIO54-681KT technical specifications.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Package Length | 5.8 |
| Tolerance | 10 |
| Package Width | 5.2 |
| Package Height | 4.5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 680 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 3.5 |
| Rated Current-Max | 0.18 |
| Test Frequency | 0.001 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fenghua (Hk) Electronics PIO54-681KT to view detailed technical specifications.
No datasheet is available for this part.