The PIO75-471KT is a general purpose inductor from Fenghua (Hk) Electronics with a nominal inductance of 470uH and a tolerance of 10%. It has a maximum rated current of 0.35A and a DC resistance of 1.95 ohms. The inductor is available in a 7.8x7x5mm package and features dual ended terminals. It is not shielded and is designed for use as a power inductor.
Fenghua (Hk) Electronics PIO75-471KT technical specifications.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Package Length | 7.8 |
| Tolerance | 10 |
| Package Width | 7 |
| Package Height | 5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 470 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 1.95 |
| Rated Current-Max | 0.35 |
| Test Frequency | 0.001 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fenghua (Hk) Electronics PIO75-471KT to view detailed technical specifications.
No datasheet is available for this part.