Fenghua (Hk) Electronics PRS6045-330MT technical specifications.
| Package Length | 6 |
| Tolerance | 20 |
| Package Width | 6 |
| Package Height | 4.5 |
| Inductance-Nom (L) | 33 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| DC Resistance | 0.145 |
| Rated Current-Max | 1.5 |
| Self Resonance Frequency | 6 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fenghua (Hk) Electronics PRS6045-330MT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.