Fenghua (Hk) Electronics RC-02K2612FT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 1 |
| Tolerance | 1 |
| Package Width | 0.5 |
| Package Height | 0.3 |
| Manufacturer Series | RC |
| Series | RC |
| Resistance | 26100 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fenghua (Hk) Electronics RC-02K2612FT to view detailed technical specifications.
No datasheet is available for this part.