The RC02W471FT is a fixed resistor from Fenghua (Hk) Electronics with a resistance of 470 ohms. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The resistor is packaged in a small form factor with a length of 1mm, a width of 0.5mm, and a height of 0.3mm. It is suitable for use in a variety of applications due to its general category classification.
Fenghua (Hk) Electronics RC02W471FT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 1 |
| Tolerance | 1 |
| Package Width | 0.5 |
| Package Height | 0.3 |
| Series | RC |
| Resistance | 470 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fenghua (Hk) Electronics RC02W471FT to view detailed technical specifications.
No datasheet is available for this part.