The RS06K751FT is a fixed resistor from Fenghua (Hk) Electronics with a resistance of 750 Ohms and a tolerance of 1%. It is part of the RS06 series and is designed to operate within a temperature range of -55°C to 155°C. The resistor is packaged in a CHIP, ROHS COMPLIANT package type with dimensions of 3.2mm in length, 1.6mm in width, and 0.55mm in height.
Fenghua (Hk) Electronics RS06K751FT technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 3.2 |
| Tolerance | 1 |
| Package Width | 1.6 |
| Package Height | 0.55 |
| Manufacturer Series | RS06 |
| Series | RS |
| Resistance | 750 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fenghua (Hk) Electronics RS06K751FT to view detailed technical specifications.
No datasheet is available for this part.