This general purpose inductor has a nominal inductance of 0.033uH and a minimum quality factor of 8. It is rated for a maximum current of 0.3A and has a DC resistance of 0.8. The inductor is available in a 0603 package and is suitable for RF applications. It can operate over a temperature range of -40 to 85 degrees Celsius.
Fenghua (Hk) Electronics VHF160808H33NJT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 1.6 |
| Tolerance | 5 |
| Package Width | 0.8 |
| Package Height | 0.8 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.033 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.8 |
| Rated Current-Max | 0.3 |
| Test Frequency | 100 |
| Self Resonance Frequency | 1600 |
| Quality Factor-Min (at L-nom) | 8 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fenghua (Hk) Electronics VHF160808H33NJT to view detailed technical specifications.
No datasheet is available for this part.