This snap action disc thermostat features a set point function that opens on rise, with a 30°F differential and a switch configuration of normally closed. The thermostat has a minimum insulation resistance of 100 and a pole throw configuration of SPST. The contacts are made of silver and have an electrical life of 100,000 cycles. The thermostat can withstand a maximum AC voltage rating of 240V and a maximum current rating of 12A, with a maximum DC voltage rating of 30V. It has a close temperature of 310°F and an open temperature of 340°F, with close and open tolerances of ±10°F and ±8°F, respectively.
Checking distributor stock and pricing after the page loads.
| Manufacturer Type | Snap Action Disc Thermostat |
| Set Point Function | Open on Rise |
| Switch Configuration | N.C. |
| Minimum Insulation Resistance | 100MOhm |
| Pole Throw Configuration | SPST |
| Contact Material | Silver |
| Electrical Life | 100000Cycles |
| Differential Fahrenheit | 30°F |
| Close Temperature (Fahrenheit) | 310°F |
| Close Tolerance (Fahrenheit) | ±10°F |
| Max AC Voltage Rating | 240V |
| Max Current Rating | 12A |
| Max DC Voltage Rating | 30V |
| Open Temperature (Fahrenheit) | 340°F |
| Open Tolerance (Fahrenheit) | ±8°F |
| Pin Count | 2 |
| RoHS Version | 2011/65/EU |