Ferroxcube BD8/1.5/4-4S2 technical specifications.
| Type | Bead |
| Product Length | 4mm |
| Product Diameter | 8mm |
| Application | General Application |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Ferroxcube BD8/1.5/4-4S2 to view detailed technical specifications.
No datasheet is available for this part.