Ferroxcube BDS4.6/3/8.9-A100 technical specifications.
| Maximum DC Current | 20A |
| Type | Chip |
| Max DC Resistance | <0.001Ohm |
| Height | 3mm |
| Product Length | 9.25mm |
| Product Depth | 4.9mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Ferroxcube BDS4.6/3/8.9-A100 to view detailed technical specifications.
No datasheet is available for this part.