The CMS4-11/3/4.8-4S2-Z from Ferroxcube is a surface mount common mode choke with a maximum DC current rating of 10mA and impedance of 23 at 100MHz. It features a voltage rating of 60VDC and is designed for surface mount applications. The product has a length of 11.1mm, depth of 5.05mm, and height of 3.04mm.
Ferroxcube CMS4-11/3/4.8-4S2-Z technical specifications.
| Type | Data Line |
| Impedance | 23Ohm |
| Test Frequency | 100MHz |
| Maximum DC Current | 10A |
| Max DC Resistance | <0.0006Ohm |
| Voltage Rating | 60VDC |
| Mounting | Surface Mount |
| Product Length | 11.1mm |
| Product Depth | 5.05mm |
| Height | 3.04mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Ferroxcube CMS4-11/3/4.8-4S2-Z to view detailed technical specifications.
No datasheet is available for this part.