This 60VDC surface mount common mode choke has a maximum DC current rating of 10mA and an impedance of 45. It is designed for use at a test frequency of 100MHz. The choke's product length is 11.1mm, product depth is 8.9mm, and height is 3.04mm. It is suitable for surface mount applications.
Ferroxcube CMS4-11/3/8.9-4S2-Z technical specifications.
| Type | Data Line |
| Impedance | 45Ohm |
| Test Frequency | 100MHz |
| Maximum DC Current | 10A |
| Max DC Resistance | <0.0006Ohm |
| Voltage Rating | 60VDC |
| Mounting | Surface Mount |
| Product Length | 11.1mm |
| Product Depth | 8.9mm |
| Height | 3.04mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Ferroxcube CMS4-11/3/8.9-4S2-Z to view detailed technical specifications.
No datasheet is available for this part.