Ferroxcube E13/7/4-3C90-A100 technical specifications.
| Type | E Core |
| Typical Inductance | 100nH |
| Product Length | 12.6mm |
| Product Depth | 3.7mm |
| Height | 6.5mm |
| Application | General Application |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Ferroxcube E13/7/4-3C90-A100 to view detailed technical specifications.
No datasheet is available for this part.