Ferroxcube E14/3.5/5/R-3E6 technical specifications.
| Type | E Core |
| Typical Inductance | 6400nH |
| Product Length | 14mm |
| Product Depth | 5mm |
| Height | 3.5mm |
| Application | General Application |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Ferroxcube E14/3.5/5/R-3E6 to view detailed technical specifications.
No datasheet is available for this part.