Ferroxcube E22/6/R-3C90-A400-P technical specifications.
| Type | E Core |
| Typical Inductance | 400nH |
| Product Length | 21.8mm |
| Product Depth | 15.8mm |
| Height | 5.7mm |
| Application | Current Design |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Ferroxcube E22/6/R-3C90-A400-P to view detailed technical specifications.
No datasheet is available for this part.