Ferroxcube E42/21/15-3C90-A400 technical specifications.
| Type | E Core |
| Product Length | 43mm |
| Product Depth | 15.2mm |
| Height | 21mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Ferroxcube E42/21/15-3C90-A400 to view detailed technical specifications.
No datasheet is available for this part.