Ferroxcube EP7-3B46 technical specifications.
| Type | EP Core |
| Typical Inductance | 1500nH |
| Product Length | 9.4mm |
| Product Depth | 7.5mm |
| Height | 6.5mm |
| Application | General Application |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Ferroxcube EP7-3B46 to view detailed technical specifications.
No datasheet is available for this part.