Ferroxcube EP7-3C91 technical specifications.
| Type | EP Core |
| Typical Inductance | 1300nH |
| Product Length | 9.4mm |
| Product Depth | 7.5mm |
| Height | 6.5mm |
| Application | General Application |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Ferroxcube EP7-3C91 to view detailed technical specifications.
No datasheet is available for this part.