Ferroxcube ER18/3.2/10-3F35-A160-S technical specifications.
| Type | ER Core |
| Typical Inductance | 160nH |
| Product Length | 18mm |
| Product Depth | 9.7mm |
| Height | 3.15mm |
| Application | Transformer Application|Power Application |
| Min Operating Temperature | -50°C |
| Max Operating Temperature | 220°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Ferroxcube ER18/3.2/10-3F35-A160-S to view detailed technical specifications.
No datasheet is available for this part.