Ferroxcube ER23/3.6/13-3F35-A250-S technical specifications.
| Type | ER Core |
| Typical Inductance | 250nH |
| Product Length | 23.2mm |
| Product Depth | 12.5mm |
| Height | 3.6mm |
| Application | Transformer Application|Power Application |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Ferroxcube ER23/3.6/13-3F35-A250-S to view detailed technical specifications.
No datasheet is available for this part.