Ferrite core, P Core type, designed for transformer and power applications. Features a typical inductance of 10800 nH with a 25% tolerance. This component has a product depth of 21.7 mm and a product diameter of 36.2 mm.
Ferroxcube P36/22-3C91 technical specifications.
| Type | P Core |
| Typical Inductance | 10800nH |
| Product Depth | 21.7mm |
| Product Diameter | 36.2mm |
| Application | Transformer Application|Power Application |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Ferroxcube P36/22-3C91 to view detailed technical specifications.
No datasheet is available for this part.