Ferroxcube PQ20/16-3C90-A400 technical specifications.
| Type | PQ Core |
| Product Length | 21.3mm |
| Product Depth | 16.2mm |
| Height | 14mm |
| Application | General Application |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Ferroxcube PQ20/16-3C90-A400 to view detailed technical specifications.
No datasheet is available for this part.