Ferroxcube RM10/I-3C94-A400 technical specifications.
| Type | RM Core |
| Typical Inductance | 400nH |
| Product Length | 28.5mm |
| Product Depth | 18.6mm |
| Application | Filter |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Ferroxcube RM10/I-3C94-A400 to view detailed technical specifications.
No datasheet is available for this part.